+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GTV Poland
Manufacturer | GTV Poland | |
Type of lamp | LED lamp | |
Kind of handle | E27 | |
Colour | white warm | |
Operating voltage | 230V AC | |
Luminosity | 820lm | |
Power consumption | 9.3W | |
Viewing angle | 200° | |
Colour temperature | 3000K |