+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-ALF100-27W

LED lamp; E27; neutral white; 230VAC; 2900lm; 27W; 200°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-ALF100-27W
TME Symbol:
LD-ALF100-27W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
2900lm
Power consumption
27W
Viewing angle
200°
Colour temperature
4000K
Gross weight160 g
Certificates
EAN code5902801374890
See other products in this category: Light sources - lighting GTV Poland,
*
LD-ALF100-27W
0 in TME stock
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
Net price for quantities from 10 pcs - 8.46 USDGross price for quantities from 10 pcs - 8.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.