+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-BZEL-M1515

SMD loudspeaker; 0.5W; 15x15x4mm; Sound level: 87dB; SMD


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZEL-M1515
TME Symbol:
LD-BZEL-M1515

Specification

Manufacturer
LOUDITY
Type of sound transducer
SMD loudspeaker
Power
0.5W
Maximum power
0.8W
Body dimensions
15x15x4mm
Operating temperature
-30...85°C
Sound level
87dB
Resonant frequency
850Hz
Enclosure material
plastic
Mounting
SMD
Gross weight1.558 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-BZEL-M1515
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.05 USDGross price for quantities from 5 pcs - 3.05 USD
Net price for quantities from 20 pcs - 2.62 USDGross price for quantities from 20 pcs - 2.62 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
Net price for quantities from 400 pcs - 2.10 USDGross price for quantities from 400 pcs - 2.10 USD
Packaging method by the manufacturer:Reel = 600 pcs