+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-BZPN-1002

Sound transducer: piezo signaller; without built-in generator


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZPN-1002
TME Symbol:
LD-BZPN-1002

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Diameter
10mm
Height
2mm
Operating voltage
1...30V AC
Sound level
75dB (d=0.1 m)
Capacitance
10.5nF
Leads
cables
Capacitance measurement frequency
100Hz
Mounting
self-adhesive
Operating temperature
-30...100°C
Gross weight0.216 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator LOUDITY,
*
LD-BZPN-1002
1485 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 20 pcs - 0.50 USDGross price for quantities from 20 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs