+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOUDITY | |
Type of sound transducer | piezo signaller | |
Sound transducer features | without built-in generator | |
Diameter | 10mm | |
Height | 3.1mm | |
Operating voltage | 5V | |
Capacitance | 11nF | |
Colour | black | |
Max. voltage | 25V | |
Sound level | 75dB | |
Sound frequency | 5.2kHz | |
Operating temperature | -20...70°C | |
Net weight | 300mg |