+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOUDITY | |
Type of sound transducer | piezo signaller | |
Sound transducer features | without built-in generator | |
Resonant frequency | 4kHz | |
Diameter | 12mm | |
Height | 5.5mm | |
Operating voltage | 5V | |
Capacitance | 12nF | |
Colour | black | |
Max. voltage | 20V | |
Sound level | 80dB | |
Operating temperature | -30...70°C | |
Net weight | 1g |