+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOUDITY | |
Type of sound transducer | piezo signaller | |
Sound transducer features | without built-in generator | |
Resonant frequency | 5.5kHz | |
Diameter | 24mm | |
Height | 8.7mm | |
Operating voltage | 15V | |
Capacitance | 18nF | |
Colour | black | |
Max. voltage | 30V | |
Sound level | 90dB | |
Operating temperature | -30...70°C | |
Net weight | 1.9g |