+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOUDITY | |
Type of sound transducer | piezo signaller | |
Sound transducer features | without built-in generator | |
Resonant frequency | 2.5kHz | |
Diameter | 30mm | |
Height | 16.5mm | |
Operating voltage | 9V | |
Capacitance | 45nF | |
Colour | white | |
Max. voltage | 28V | |
Sound level | 90dB | |
Cable length | 0.04m | |
Operating temperature | -20...60°C | |
Net weight | 8g |