+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-BZPN-3020

Sound transducer: piezo signaller; without built-in generator

Manufacturer: LOUDITY

Manufacturer part number:
LD-BZPN-3020
TME Symbol:
LD-BZPN-3020

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
3.9kHz
Diameter
30mm
Height
20.5mm
Operating voltage
12V
Capacitance
20nF
Colour
black
Max. voltage
30V
Sound level
110dB
Operating temperature
-30...70°C
Net weight
8g
Gross weight8 g
Certificates
See other products in this category: Piezo Transducers without Generator LOUDITY,
*
LD-BZPN-3020
0 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.