+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-C35FP4-18

LED lamp; E14; grey; 230VAC; 200lm; 4W; 360°; 1800K

Manufacturer: GTV Poland

Manufacturer part number:
LD-C35FP4-18
TME Symbol:
LD-C35FP4-18

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E14
Colour
grey
Operating voltage
230V AC
Luminosity
200lm
Power consumption
4W
Viewing angle
360°
Colour temperature
1800K
Gross weight21.02 g
Certificates
EAN code5902801393228
See other products in this category: Light sources - lighting GTV Poland,
*
LD-C35FP4-18
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 20 pcs - 2.15 USDGross price for quantities from 20 pcs - 2.15 USD
Packaging method by the manufacturer:Cardboard = 10 pcs