+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-C35FP4-30L

LED lamp; E14; white warm; 230VAC; 240lm; 4W; 360°; 2700K

Manufacturer: GTV Poland

Manufacturer part number:
LD-C35FP4-30L
TME Symbol:
LD-C35FP4-30L

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
240lm
Power consumption
4W
Viewing angle
360°
Colour temperature
2700K
Gross weight21.08 g
Certificates
EAN code5902801227929
See other products in this category: Light sources - lighting GTV Poland
*
LD-C35FP4-30L
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs