+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-E14S2WE0-40

LED lamp; E14; neutral white; 230VAC; 180lm; 2W; 360°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-E14S2WE0-40
TME Symbol:
LD-E14S2WE0-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E14
Colour
neutral white
Operating voltage
230V AC
Luminosity
180lm
Power consumption
2W
Viewing angle
360°
Colour temperature
4000K
Gross weight13.78 g
Certificates
EAN code5902801328893
See other products in this category: Light sources - lighting GTV Poland,
*
LD-E14S2WE0-40
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 20 pcs - 1.78 USDGross price for quantities from 20 pcs - 1.78 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs