+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-G45FP4-18

LED lamp; E14; grey; 230VAC; 200lm; 4W; 360°; 1800K

Manufacturer: GTV Poland

Manufacturer part number:
LD-G45FP4-18
TME Symbol:
LD-G45FP4-18

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E14
Colour
grey
Operating voltage
230V AC
Luminosity
200lm
Power consumption
4W
Viewing angle
360°
Colour temperature
1800K
Gross weight22.9 g
Certificates
EAN code5902801393464
See other products in this category: Light sources - lighting GTV Poland,
*
LD-G45FP4-18
14 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 20 pcs - 2.26 USDGross price for quantities from 20 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs