+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-G4SI115-45

LED lamp; G4; neutral white; 12VDC; 100lm; 1.1W; 360°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-G4SI115-45
TME Symbol:
LD-G4SI115-45

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
G4
Colour
neutral white
Operating voltage
12V DC
Luminosity
100lm
Power consumption
1.1W
Viewing angle
360°
Colour temperature
4000K
Gross weight9.55 g
Certificates
EAN code5902801328329
See other products in this category: Light sources - lighting GTV Poland,
*
LD-G4SI115-45
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 20 pcs - 1.82 USDGross price for quantities from 20 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.