+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-G95FLE8-30

LED lamp; E27; white warm; 230VAC; 880lm; 8W; 360°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-G95FLE8-30
TME Symbol:
LD-G95FLE8-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
880lm
Power consumption
8W
Viewing angle
360°
Colour temperature
3000K
Gross weight60 g
Certificates
EAN code5902801328800
See other products in this category: Light sources - lighting GTV Poland,
*
LD-G95FLE8-30
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.72 USDGross price for quantities from 5 pcs - 4.72 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.