+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GTV Poland
Manufacturer | GTV Poland | |
Type of lamp | LED flood light | |
Power consumption | 20W | |
Operating voltage | 230V AC | |
Colour temperature | 6400K | |
Min. colour rendering index | 80 | |
Luminosity | 1600lm |