+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-J11809WCE-40

LED lamp; R7S; neutral white; 230VAC; 900lm; 9W; 360°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-J11809WCE-40
TME Symbol:
LD-J11809WCE-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
R7S
Colour
neutral white
Operating voltage
230V AC
Luminosity
900lm
Power consumption
9W
Viewing angle
360°
Colour temperature
4000K
Gross weight18 g
Certificates
EAN code5902801351426
See other products in this category: Light sources - lighting GTV Poland,
*
LD-J11809WCE-40
0 in TME stock
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
Net price for quantities from 20 pcs - 7.71 USDGross price for quantities from 20 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.