+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-MC-6027

Microphone; electret; 100÷10000Hz; 2.2kΩ; -60dB; Ø6x2.7mm; 0.5mA


Manufacturer: LOUDITY

Manufacturer part number:
LD-MC-6027
TME Symbol:
LD-MC-6027

Specification

Manufacturer
LOUDITY
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
0.1...10kHz
Impedance
2.2kΩ
Microphone sensitivity
-60dB
Body dimensions
Ø6x2.7mm
Operating current
0.5mA
Operating voltage
1...10V
Leads
soldering pads
Gross weight0.2 g
Certificates
See other products in this category: Microphones and Headsets LOUDITY,
*
LD-MC-6027
754 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 20 pcs - 0.67 USDGross price for quantities from 20 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs