+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-NGU10P-3W

LED lamp; GU10; neutral white; 230VAC; 240lm; 2.5W; 120°; 3600K

Manufacturer: GTV Poland

Manufacturer part number:
LD-NGU10P-3W
TME Symbol:
LD-NGU10P-3W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
GU10
Colour
neutral white
Operating voltage
230V AC
Luminosity
240lm
Power consumption
2.5W
Viewing angle
120°
Colour temperature
3600K
Gross weight27 g
Certificates
EAN code5901867131591
See other products in this category: Light sources - lighting GTV Poland,
*
LD-NGU10P-3W
0 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 20 pcs - 1.56 USDGross price for quantities from 20 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.