+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GTV Poland
Manufacturer | GTV Poland | |
Type of lamp | LED lamp | |
Kind of handle | GU10 | |
Colour | neutral white | |
Operating voltage | 230V AC | |
Luminosity | 240lm | |
Power consumption | 2.5W | |
Viewing angle | 120° | |
Colour temperature | 4000K |