+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-PC2A60-12

LED lamp; E27; white warm; 230VAC; 1100lm; 11.5W; 200°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PC2A60-12
TME Symbol:
LD-PC2A60-12

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
1100lm
Power consumption
11.5W
Viewing angle
200°
Colour temperature
3000K
Gross weight20 g
Certificates
EAN code5901867131621
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PC2A60-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 20 pcs - 1.44 USDGross price for quantities from 20 pcs - 1.44 USD