+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-PC2A60RGBW-9W

LED lamp; E27; white warm; 230VAC; 830lm; 9W; 200°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PC2A60RGBW-9W
TME Symbol:
LD-PC2A60RGBW-9W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
830lm
Power consumption
9W
Viewing angle
200°
Colour temperature
3000K
Gross weight67.57 g
Certificates
EAN code5902801473760
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PC2A60RGBW-9W
1 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.