+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-PN3A60-15W

LED lamp; E27; neutral white; 230VAC; 1400lm; 14.1W; 180°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PN3A60-15W
TME Symbol:
LD-PN3A60-15W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
1400lm
Power consumption
14.1W
Viewing angle
180°
Colour temperature
4000K
Gross weight50.3 g
Certificates
EAN code5902801000560
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PN3A60-15W
8 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 20 pcs - 2.10 USDGross price for quantities from 20 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs