+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-PN4A65-20W

LED lamp; E27; neutral white; 230VAC; 2400lm; 20W; 200°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PN4A65-20W
TME Symbol:
LD-PN4A65-20W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
2400lm
Power consumption
20W
Viewing angle
200°
Colour temperature
4000K
Gross weight84.72 g
Certificates
EAN code5902801398681
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PN4A65-20W
38 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 20 pcs - 4.24 USDGross price for quantities from 20 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs