+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-PZ3A60-10W

LED lamp; E27; white cold; 230VAC; 900lm; 9.5W; 220°; 6400K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PZ3A60-10W
TME Symbol:
LD-PZ3A60-10W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white cold
Operating voltage
230V AC
Luminosity
900lm
Power consumption
9.5W
Viewing angle
220°
Colour temperature
6400K
Gross weight47.3 g
Certificates
EAN code5902801269639
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PZ3A60-10W
12 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 20 pcs - 1.32 USDGross price for quantities from 20 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs