+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-R6380W-40

LED lamp; E27; neutral white; 230VAC; 700lm; 7.8W; 120°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-R6380W-40
TME Symbol:
LD-R6380W-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
700lm
Power consumption
7.8W
Viewing angle
120°
Colour temperature
4000K
Gross weight64.06 g
Certificates
EAN code5902801215711
See other products in this category: Light sources - lighting GTV Poland,
*
LD-R6380W-40
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 20 pcs - 2.13 USDGross price for quantities from 20 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.