+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SM1210-10

LED lamp; GU10; white warm; 230VAC; 850lm; 9.1W; 120°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SM1210-10
TME Symbol:
LD-SM1210-10

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
850lm
Power consumption
9.1W
Viewing angle
120°
Colour temperature
3000K
Gross weight60.4 g
Certificates
EAN code5901867189967
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SM1210-10
0 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 20 pcs - 3.49 USDGross price for quantities from 20 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs