+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SMGB45B-30

LED lamp; E14; white warm; 230VAC; 255lm; 3W; 160°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SMGB45B-30
TME Symbol:
LD-SMGB45B-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
255lm
Power consumption
3W
Viewing angle
160°
Colour temperature
3000K
Gross weight26 g
Certificates
EAN code5901867120410
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SMGB45B-30
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 20 pcs - 0.97 USDGross price for quantities from 20 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.