+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SMGB45C-30

LED lamp; E27; white warm; 230VAC; 255lm; 3W; 160°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SMGB45C-30
TME Symbol:
LD-SMGB45C-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
255lm
Power consumption
3W
Viewing angle
160°
Colour temperature
3000K
Gross weight20.93 g
Certificates
EAN code5902801423727
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SMGB45C-30
9 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 20 pcs - 1.05 USDGross price for quantities from 20 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs