+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SMNB45B-10

LED lamp; E14; neutral white; 230VAC; 1000lm; 10W; 160°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SMNB45B-10
TME Symbol:
LD-SMNB45B-10

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E14
Colour
neutral white
Operating voltage
230V AC
Luminosity
1000lm
Power consumption
10W
Viewing angle
160°
Colour temperature
4000K
Gross weight60 g
Certificates
EAN code5902801362590
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SMNB45B-10
0 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 20 pcs - 3.47 USDGross price for quantities from 20 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.