+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SMNGB45C-60

LED lamp; E27; neutral white; 230VAC; 520lm; 6W; 160°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SMNGB45C-60
TME Symbol:
LD-SMNGB45C-60

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
520lm
Power consumption
6W
Viewing angle
160°
Colour temperature
4000K
Gross weight20 g
Certificates
EAN code5902801235030
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SMNGB45C-60
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.