+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-1529

Loudspeaker; miniature,mylar,general purpose; 500mW; 8Ω; Ø: 15mm


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-1529
TME Symbol:
LD-SP-1529

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar
Power
0.5W
Maximum power
0.7W
Impedance
8Ω
Body dimensions
Ø15x3.6mm
Operating temperature
-20...60°C
Sound level
88dB
Resonant frequency
20kHz
Diameter
15mm
Sound output tolerance
±3dB
Gross weight1.3 g
See other products in this category: Speakers LOUDITY,
*
LD-SP-1529
462 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD