+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-2808

Loudspeaker; miniature,mylar,general purpose; 0.5W; 8Ω; Ø: 28mm


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-2808
TME Symbol:
LD-SP-2808

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar
Power
0.5W
Maximum power
1W
Impedance
8Ω
Body dimensions
Ø28x4.7mm
Operating temperature
-10...40°C
Sound frequency
300...6000Hz
Sound level
81dB
Resonant frequency
400Hz
Diameter
28mm
Impedance tolerance
±15%
Sound output tolerance
±3dB
Height
4.9mm
Resonant frequency tolerance
±20Hz
Dimensions
Gross weight5.28 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-2808
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 3 pcs - 1.52 USDGross price for quantities from 3 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.82 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 500 pcs