+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-5008

Loudspeaker; miniature; 1W; 8Ω; 0÷20000Hz; Sound level: 89dB; 50mm


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-5008
TME Symbol:
LD-SP-5008

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
8Ω
Sound frequency
0...20kHz
Sound level
89dB
Resonant frequency
650Hz
Diameter
50mm
Height
12.5mm
Gross weight18.53 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-5008
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Packaging method by the manufacturer:Tray = 25 pcs