+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-5032

Loudspeaker; general purpose; 0.25W; 32Ω; 0÷4500Hz; 50mm


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-5032
TME Symbol:
LD-SP-5032

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.25W
Maximum power
0.5W
Impedance
32Ω
Operating temperature
-20...60°C
Sound frequency
0...4500Hz
Sound level
88dB
Resonant frequency
600Hz
Diameter
50mm
Impedance tolerance
±15%
Sound output tolerance
±3dB
Height
12mm
Resonant frequency tolerance
±20Hz
Dimensions
Gross weight15.9 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-5032
1828 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 3 pcs - 2.97 USDGross price for quantities from 3 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
Net price for quantities from 250 pcs - 1.74 USDGross price for quantities from 250 pcs - 1.74 USD
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 400 pcs