+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-5208

Loudspeaker; miniature,mylar; 3W; 8Ω; Ø52x27.5mm; 0÷15000Hz


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-5208
TME Symbol:
LD-SP-5208

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature, mylar
Power
3W
Maximum power
5W
Impedance
8Ω
Body dimensions
Ø52x27.5mm
Operating temperature
-30...70°C
Sound frequency
0...15kHz
Sound level
84dB
Resonant frequency
160Hz
Diameter
52mm
Height
27.5mm
Dimensions
Gross weight59.58 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-5208
157 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 20 pcs - 3.83 USDGross price for quantities from 20 pcs - 3.83 USD
Net price for quantities from 200 pcs - 3.39 USDGross price for quantities from 200 pcs - 3.39 USD
Net price for quantities from 600 pcs - 2.97 USDGross price for quantities from 600 pcs - 2.97 USD
Packaging method by the manufacturer:
Tray = 25 pcs