+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-5708-A

Loudspeaker; miniature; 0.5W; 8Ω; Ø57x12.5mm; 0÷5000Hz; Ø: 57mm


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-5708-A
TME Symbol:
LD-SP-5708-A

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
0.8W
Impedance
8Ω
Body dimensions
Ø57x12.5mm
Operating temperature
-20...50°C
Sound frequency
0...5kHz
Sound level
90dB
Resonant frequency
400Hz
Diameter
57mm
Height
12.5mm
Dimensions
Gross weight16.61 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-5708-A
1044 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 20 pcs - 1.75 USDGross price for quantities from 20 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.37 USD
Packaging method by the manufacturer:
Tray = 28 pcsTray = 100 pcsCardboard = 420 pcsCardboard = 500 pcs