+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-6608

Loudspeaker; general purpose; 0.5W; 8Ω; 0÷4000Hz; 66mm


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-6608
TME Symbol:
LD-SP-6608

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.5W
Maximum power
1W
Impedance
8Ω
Operating temperature
-20...60°C
Sound frequency
0...4000Hz
Sound level
89dB
Resonant frequency
400Hz
Diameter
66mm
Impedance tolerance
±15%
Sound output tolerance
±3dB
Height
16.3mm
Resonant frequency tolerance
±20Hz
Dimensions
Gross weight20.94 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-6608
295 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 3 pcs - 2.53 USDGross price for quantities from 3 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.39 USD
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 400 pcs