+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-MSI31

Loudspeaker; waterproof; 3W; 4Ω; Ø31.2x11mm; Sound level: 95dB


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-MSI31
TME Symbol:
LD-SP-MSI31

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
3W
Maximum power
5W
Impedance
4Ω
Body dimensions
Ø31.2x11mm
Operating temperature
-40...85°C
Sound level
95dB
Resonant frequency
300Hz
Diameter
31.2mm
IP rating
IP67
Height
11mm
Gross weight20.03 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-MSI31
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 36 pcs - 3.87 USDGross price for quantities from 36 pcs - 3.87 USD
Net price for quantities from 108 pcs - 3.54 USDGross price for quantities from 108 pcs - 3.54 USD
Net price for quantities from 216 pcs - 3.35 USDGross price for quantities from 216 pcs - 3.35 USD
Packaging method by the manufacturer:Tray = 36 pcs