+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-MSI36

Loudspeaker; waterproof; 3W; 4Ω; Ø36x16.3mm; Sound level: 80dB


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-MSI36
TME Symbol:
LD-SP-MSI36

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
3W
Maximum power
3.5W
Impedance
4Ω
Body dimensions
Ø36x16.3mm
Operating temperature
-40...85°C
Sound level
80dB
Resonant frequency
190Hz
Diameter
36mm
IP rating
IP67
Height
16.3mm
Gross weight15.93 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-MSI36
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 50 pcs - 3.37 USDGross price for quantities from 50 pcs - 3.37 USD
Net price for quantities from 96 pcs - 3.08 USDGross price for quantities from 96 pcs - 3.08 USD
Net price for quantities from 192 pcs - 2.93 USDGross price for quantities from 192 pcs - 2.93 USD
Packaging method by the manufacturer:Tray = 96 pcs