+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-MSI45

Loudspeaker; waterproof; 5W; 4Ω; Ø45x24mm; Sound level: 104dB; IP67


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-MSI45
TME Symbol:
LD-SP-MSI45

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
5W
Maximum power
6W
Impedance
4Ω
Body dimensions
Ø45x24mm
Operating temperature
-40...85°C
Sound level
104dB
Resonant frequency
130Hz
Diameter
24mm
IP rating
IP67
Height
24mm
Gross weight38 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-MSI45
235 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
Net price for quantities from 35 pcs - 4.31 USDGross price for quantities from 35 pcs - 4.31 USD
Net price for quantities from 105 pcs - 3.94 USDGross price for quantities from 105 pcs - 3.94 USD
Net price for quantities from 210 pcs - 3.73 USDGross price for quantities from 210 pcs - 3.73 USD
Packaging method by the manufacturer:Tray = 35 pcs