+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-MSI50-52

Loudspeaker; waterproof; 2W; 8Ω; Ø50x24.3mm; Sound level: 84dB


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-MSI50-52
TME Symbol:
LD-SP-MSI50-52

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
2W
Maximum power
3W
Impedance
8Ω
Body dimensions
Ø50x24.3mm
Operating temperature
-40...85°C
Sound level
84dB
Resonant frequency
200Hz
Diameter
50mm
IP rating
IP67
Height
24.3mm
Gross weight24.37 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-MSI50-52
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD