+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-UM18/8A

Loudspeaker; miniature,mylar,general purpose; 1W; 8Ω; 18mm


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-UM18/8A
TME Symbol:
LD-SP-UM18/8A

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar
Power
1W
Maximum power
2W
Impedance
8Ω
Operating temperature
-20...60°C
Sound frequency
100Hz...20kHz
Sound level
87dB
Resonant frequency
850Hz
Diameter
18mm
Impedance tolerance
±15%
Sound output tolerance
±3dB
Height
5.5mm
Dimensions
Gross weight2.99 g
See other products in this category: Speakers LOUDITY,
*
LD-SP-UM18/8A
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 3 pcs - 2.75 USDGross price for quantities from 3 pcs - 2.75 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 200 pcs