+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: GTV Poland
Manufacturer | GTV Poland | |
Type of lamp | LED lamp | |
Kind of handle | GU10 | |
Colour | neutral white | |
Operating voltage | 230V AC | |
Luminosity | 600lm | |
Power consumption | 7W | |
Viewing angle | 120° | |
Colour temperature | 4000K | |
Light source features | dimmable |