+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPS2011-01R

Loudspeaker; miniature; 1.5W; 8Ω; 20x11x3.7mm; Sound level: 101dB


Manufacturer: LOUDITY

Manufacturer part number:
SPS2011-01R
TME Symbol:
LD-SPS2011-01R

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.5W
Maximum power
1.7W
Impedance
Body dimensions
20x11x3.7mm
Operating temperature
-20...70°C
Sound level
101dB
Resonant frequency
1.05kHz
Colour
black and silver
Height
3.7mm
Gross weight2.395 g
Certificates
See other products in this category: Speakers LOUDITY,
*
SPS2011-01R
374 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsTray = 100 pcs