+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-ST64FPE6-30

LED lamp; E27; grey; 230VAC; 600lm; 6W; 360°; 2700K

Manufacturer: GTV Poland

Manufacturer part number:
LD-ST64FPE6-30
TME Symbol:
LD-ST64FPE6-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
grey
Operating voltage
230V AC
Luminosity
600lm
Power consumption
6W
Viewing angle
360°
Colour temperature
2700K
Gross weight62.6 g
Certificates
EAN code5902801359255
See other products in this category: Light sources - lighting GTV Poland,
*
LD-ST64FPE6-30
3 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.