+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SZ5010-64

LED lamp; GU10; white cold; 230VAC; 320lm; 4.1W; 38°; 6400K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SZ5010-64
TME Symbol:
LD-SZ5010-64

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white cold
Operating voltage
230V AC
Luminosity
320lm
Power consumption
4.1W
Viewing angle
38°
Colour temperature
6400K
Gross weight56 g
Certificates
EAN code5901867196804
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SZ5010-64
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 20 pcs - 2.47 USDGross price for quantities from 20 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.