+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SZ50W10-30

LED lamp; GU10; white warm; 230VAC; 460lm; 5W; 110°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SZ50W10-30
TME Symbol:
LD-SZ50W10-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
460lm
Power consumption
5W
Viewing angle
110°
Colour temperature
3000K
Gross weight56 g
Certificates
EAN code5902801361005
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SZ50W10-30
7 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 20 pcs - 2.30 USDGross price for quantities from 20 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs