+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-VIPERS30W-40

Lamp: LED flood light; 30W; 230VAC; 4000K; CRImin: 80; 2700lm

Manufacturer: GTV Poland

Manufacturer part number:
LD-VIPERS30W-40
TME Symbol:
LD-VIPERS30W-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED flood light
Power consumption
30W
Operating voltage
230V AC
Colour temperature
4000K
Min. colour rendering index
80
Luminosity
2700lm
Gross weight877.9 g
Certificates
EAN code5902801266195
See other products in this category: Light sources - lighting GTV Poland,
*
LD-VIPERS30W-40
1 in TME stock
Net price for quantities from 1 pcs - 23.30 USDGross price for quantities from 1 pcs - 23.30 USD
Net price for quantities from 5 pcs - 21.04 USDGross price for quantities from 5 pcs - 21.04 USD
Net price for quantities from 10 pcs - 19.54 USDGross price for quantities from 10 pcs - 19.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.