+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70112757

Module: laser; 10mW; green; line; 532nm; 21.6÷26.4VDC; 30÷90mA; 90°


Manufacturer: PICOTRONIC

Manufacturer part number:
70112757
TME Symbol:
LD532-10-24PLC1500

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
10mW
Colour
green
Optical head
line
Wavelength
532nm
Operating current
30...90mA
Body dimensions
Ø20x80mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
1
Electrical connection
wires
Lead length
1.5m
Viewing angle
90°
Supply voltage
  • 21.6...26.4V DC
Gross weight90 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70112757
0 in TME stock
Net price for quantities from 1 pcs - 371.46 USDGross price for quantities from 1 pcs - 371.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.